1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMF316B7105KLHT

DigiKey Part Number
587-6520-2-ND - Tape & Reel (TR)
587-6520-1-ND - Cut Tape (CT)
587-6520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF316B7105KLHT
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF316B7105KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$11.00000NT$11
10NT$6.40000NT$64
50NT$4.64000NT$232
100NT$4.11000NT$411
500NT$3.22000NT$1,610
1,000NT$2.94600NT$2,946
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$2.72050NT$5,441
4,000NT$2.53525NT$10,141
6,000NT$2.44250NT$14,655
10,000NT$2.33980NT$23,398
14,000NT$2.27971NT$31,916
20,000NT$2.22195NT$44,439
Manufacturers Standard Package