TMF325B7474KNHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: NT$5.71300
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMF325B7474KNHT

DigiKey Part Number
587-6475-2-ND - Tape & Reel (TR)
587-6475-1-ND - Cut Tape (CT)
587-6475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF325B7474KNHT
Description
CAP CER 0.47UF 25V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF325B7474KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$20.00000NT$20
10NT$12.50000NT$125
50NT$9.42000NT$471
100NT$8.47000NT$847
500NT$6.89000NT$3,445
1,000NT$6.40100NT$6,401
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$5.99850NT$11,997
4,000NT$5.66725NT$22,669
6,000NT$5.50117NT$33,007
10,000NT$5.31730NT$53,173
14,000NT$5.20986NT$72,938
20,000NT$5.10640NT$102,128
Manufacturers Standard Package