


TMF325B7475KMHP | |
|---|---|
DigiKey Part Number | 587-6468-2-ND - Tape & Reel (TR) 587-6468-1-ND - Cut Tape (CT) 587-6468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF325B7475KMHP |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF325B7475KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$23.00000 | NT$23 |
| 10 | NT$14.30000 | NT$143 |
| 50 | NT$10.86000 | NT$543 |
| 100 | NT$9.81000 | NT$981 |
| 500 | NT$8.03000 | NT$4,015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$7.48100 | NT$7,481 |
| 2,000 | NT$7.02950 | NT$14,059 |
| 3,000 | NT$6.80333 | NT$20,410 |
| 5,000 | NT$6.55280 | NT$32,764 |
| 7,000 | NT$6.40643 | NT$44,845 |
| 10,000 | NT$6.26550 | NT$62,655 |

