10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316AB7106KLHT

DigiKey Part Number
587-3485-2-ND - Tape & Reel (TR)
587-3485-1-ND - Cut Tape (CT)
587-3485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316AB7106KLHT
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316AB7106KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187,561
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$13.00000NT$13
10NT$7.60000NT$76
50NT$5.56000NT$278
100NT$4.94000NT$494
500NT$3.91000NT$1,955
1,000NT$3.59100NT$3,591
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$3.33000NT$6,660
4,000NT$3.11450NT$12,458
6,000NT$3.00667NT$18,040
10,000NT$2.88720NT$28,872
14,000NT$2.81736NT$39,443
20,000NT$2.75020NT$55,004
Manufacturers Standard Package