
1515.01 | |
|---|---|
DigiKey Part Number | 1487-1515.01-ND |
Manufacturer | |
Manufacturer Product Number | 1515.01 |
Description | WL-1500 L to Air Heat Exchanger |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 230VAC 1500 W 2.5 A 6.0GPM (23.0LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 1500 W | |
Current | 2.5 A | |
Voltage | 230VAC | |
Flow Rate | 6.0GPM (23.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | -5°C ~ 40°C | |
Connection Type | - | |
Weight | 85 lbs (38.6 kg) | |
Dimensions - Overall | 18.86" L x 15.67" W x 18.94" H (479.0mm x 398.0mm x 481.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$141,353.00000 | NT$141,353 |

