Active, Heat Exchanger 230VAC 3000 W 2.5 A 1.59GPM (6.0LPM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 230VAC 3000 W 2.5 A 1.59GPM (6.0LPM)
1530

1530.01

DigiKey Part Number
926-1403-ND
Manufacturer
Manufacturer Product Number
1530.01
Description
HEAT EXCHANGER 230V 6LPM 3000W
Customer Reference
Detailed Description
Active, Heat Exchanger 230VAC 3000 W 2.5 A 1.59GPM (6.0LPM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Obsolete
Product Type
Active, Heat Exchanger
Power - Cooling
3000 W
Current
2.5 A
Voltage
230VAC
Flow Rate
1.59GPM (6.0LPM)
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
3700ML (125.1 oz)
Operating Temperature
5°C ~ 40°C
Connection Type
9mm Press Fit
Weight
85 lbs (38.6 kg)
Dimensions - Overall
18.86" L x 15.67" W x 18.94" H (479.0mm x 398.0mm x 481.0mm)
Ratings
-
Features
Adjustable Flow Rate, Bypass Valve Protection
Attachment Method
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.