
387006844 | |
|---|---|
DigiKey Part Number | 1487-387006844-ND |
Manufacturer | |
Manufacturer Product Number | 387006844 |
Description | OTX15,31,F2A,0909,11,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.3W @ 27°C 1.5 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 11.00mm L x 8.80mm W | |
Qmax @ Th | 3.3W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 3.6 V | |
Resistance | 2.23 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$999.00000 | NT$999 |
| 5 | NT$938.60000 | NT$4,693 |
| 10 | NT$913.70000 | NT$9,137 |
| 26 | NT$880.46154 | NT$22,892 |
| 52 | NT$857.13462 | NT$44,571 |
| 104 | NT$834.41346 | NT$86,779 |


