



9340001-319 | |
|---|---|
DigiKey Part Number | 1487-1097-ND |
Manufacturer | |
Manufacturer Product Number | 9340001-319 |
Description | MS2,049,10,10,15,15,21,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.4W @ 25°C 2.1 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 3.4W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 6.50mm | |
Number of Stages | 2 | |
Current - Max | 2.1 A | |
Voltage - Max | 3.8 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |

