




DAC060-24-02-00-00 | |
|---|---|
DigiKey Part Number | 926-1083-ND |
Manufacturer | |
Manufacturer Product Number | DAC060-24-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 58W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 58 W |
Datasheet | Datasheet |
EDA/CAD Models | DAC060-24-02-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 58 W | |
Current | 4.6 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 110 W | |
Operating Temperature | -10°C ~ 48°C | |
Weight | 4.0 lbs (1.8 kg) | |
Dimensions - Overall | 230mm L x 122mm W x 91mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20,468.00000 | NT$20,468 |
| 5 | NT$19,230.60000 | NT$96,153 |
| 10 | NT$18,721.00000 | NT$187,210 |



