Image for PT15YV18-102A2020-4CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15YV18-102A2020-4CR

DigiKey Part Number
4499-PT15YV18-102A2020-4CR-ND
Manufacturer
Manufacturer Product Number
PT15YV18-102A2020-4CR
Description
1K ohms 15mm Top adj Thumbwheel
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Through Hole Thumbwheel Potentiometer Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Number of Turns
1.0
Adjustment Type
Side Adjustment
Size / Dimension
Round - 0.630" Dia x 0.051" H (16.00mm x 1.30mm)
Termination
PC Pins
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.