
C1005X5R1A475K050BE | |
|---|---|
DigiKey Part Number | 445-175214-2-ND - Tape & Reel (TR) 445-175214-1-ND - Cut Tape (CT) 445-175214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A475K050BE |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A475K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 10 | NT$7.10000 | NT$71 |
| 50 | NT$5.26000 | NT$263 |
| 100 | NT$4.67000 | NT$467 |
| 500 | NT$3.70200 | NT$1,851 |
| 1,000 | NT$3.40100 | NT$3,401 |
| 2,500 | NT$3.08520 | NT$7,713 |
| 5,000 | NT$2.89460 | NT$14,473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$2.73310 | NT$27,331 |
| 20,000 | NT$2.66100 | NT$53,220 |
| 30,000 | NT$2.59510 | NT$77,853 |
| 50,000 | NT$2.52204 | NT$126,102 |
| 70,000 | NT$2.48657 | NT$174,060 |

