
B32754C4205K000 | |
|---|---|
DigiKey Part Number | 495-77286-ND |
Manufacturer | |
Manufacturer Product Number | B32754C4205K000 |
Description | CAP FILM 2UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32754C4205K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.4 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.827" W (31.50mm x 21.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$174.00000 | NT$174 |
| 10 | NT$126.40000 | NT$1,264 |
| 50 | NT$107.58000 | NT$5,379 |
| 196 | NT$97.08673 | NT$19,029 |
| 588 | NT$91.12245 | NT$53,580 |
| 1,176 | NT$88.20238 | NT$103,726 |
| 2,548 | NT$85.54827 | NT$217,977 |

