
B32754C8355K000 | |
|---|---|
DigiKey Part Number | 495-77285-ND |
Manufacturer | |
Manufacturer Product Number | B32754C8355K000 |
Description | CAP FILM 3.5UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.5 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32754C8355K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.4 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$181.00000 | NT$181 |
| 10 | NT$132.00000 | NT$1,320 |
| 50 | NT$112.48000 | NT$5,624 |
| 238 | NT$100.38235 | NT$23,891 |
| 714 | NT$94.54062 | NT$67,502 |
| 1,190 | NT$92.37899 | NT$109,931 |
| 2,618 | NT$89.59320 | NT$234,555 |

