
B32756G2206K000 | |
|---|---|
DigiKey Part Number | 495-76089-ND |
Manufacturer | |
Manufacturer Product Number | B32756G2206K000 |
Description | CAP FILM 20UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32756G2206K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$302.00000 | NT$302 |
| 10 | NT$228.30000 | NT$2,283 |
| 50 | NT$199.04000 | NT$9,952 |
| 110 | NT$188.86364 | NT$20,775 |
| 550 | NT$173.93091 | NT$95,662 |
| 1,100 | NT$169.30273 | NT$186,233 |


