
B32756G4505K000 | |
|---|---|
DigiKey Part Number | 495-77289-ND |
Manufacturer | |
Manufacturer Product Number | B32756G4505K000 |
Description | CAP FILM 5UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32756G4505K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.866" W (42.00mm x 22.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$328.00000 | NT$328 |
| 10 | NT$249.70000 | NT$2,497 |
| 50 | NT$218.38000 | NT$10,919 |
| 140 | NT$204.65714 | NT$28,652 |
| 560 | NT$191.44286 | NT$107,208 |
| 1,120 | NT$186.52500 | NT$208,908 |

