15 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32756G8156K000

DigiKey Part Number
495-77288-ND
Manufacturer
Manufacturer Product Number
B32756G8156K000
Description
CAP FILM 15UF 10% 600VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32756G8156K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
2.6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.299" W (42.00mm x 33.00mm)
Height - Seated (Max)
1.890" (48.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$447.00000NT$447
45NT$310.11111NT$13,955
90NT$297.40000NT$26,766
135NT$291.04444NT$39,291
540NT$274.02593NT$147,974
1,035NT$268.04734NT$277,429
Manufacturers Standard Package