Parametric Equivalent
Parametric Equivalent

B32933A3334K189 | |
|---|---|
DigiKey Part Number | 495-77182-2-ND - Tape & Reel (TR) 495-77182-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32933A3334K189 |
Description | CAP FILM 0.33UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32933A3334K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$50.00000 | NT$50 |
| 10 | NT$32.50000 | NT$325 |
| 50 | NT$25.84000 | NT$1,292 |
| 100 | NT$23.78000 | NT$2,378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | NT$18.43000 | NT$11,058 |
| 1,200 | NT$17.48500 | NT$20,982 |
| 1,800 | NT$17.01056 | NT$30,619 |
| 3,000 | NT$16.48567 | NT$49,457 |
| 4,200 | NT$16.17857 | NT$67,950 |
| 6,000 | NT$15.88333 | NT$95,300 |


