2 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B33331V7205J080

DigiKey Part Number
495-77214-ND
Manufacturer
Manufacturer Product Number
B33331V7205J080
Description
CAP FILM 2UF 5% 460VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
460V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
35 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Termination
Quick Connect - 0.250" (6.3mm)
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$205.00000NT$205
10NT$151.10000NT$1,511
50NT$129.56000NT$6,478
100NT$122.90000NT$12,290
500NT$111.62000NT$55,810
1,000NT$108.12600NT$108,126
2,500NT$104.43240NT$261,081
Manufacturers Standard Package