20 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B33331V7206J080

DigiKey Part Number
495-77222-ND
Manufacturer
Manufacturer Product Number
B33331V7206J080
Description
CAP FILM 20UF 5% 460VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
460V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
11 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.594" Dia (40.50mm)
Height - Seated (Max)
3.425" (87.00mm)
Termination
Quick Connect - 0.250" (6.3mm)
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$363.00000NT$363
49NT$244.71429NT$11,991
98NT$234.16327NT$22,948
147NT$228.87755NT$33,645
539NT$215.46382NT$116,135
1,029NT$210.40039NT$216,502
Manufacturers Standard Package