
B33331V7256J080 | |
|---|---|
DigiKey Part Number | 495-77223-ND |
Manufacturer | |
Manufacturer Product Number | B33331V7256J080 |
Description | CAP FILM 25UF 5% 460VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 460V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.425" (87.00mm) | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$380.00000 | NT$380 |
| 49 | NT$257.53061 | NT$12,619 |
| 98 | NT$246.61224 | NT$24,168 |
| 147 | NT$241.14286 | NT$35,448 |
| 539 | NT$227.26716 | NT$122,497 |
| 1,029 | NT$222.02915 | NT$228,468 |

