
B33331V7306J080 | |
|---|---|
DigiKey Part Number | 495-77224-ND |
Manufacturer | |
Manufacturer Product Number | B33331V7306J080 |
Description | CAP FILM 30UF 5% 460VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 460V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.425" (87.00mm) | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$400.00000 | NT$400 |
| 36 | NT$278.27778 | NT$10,018 |
| 72 | NT$265.88889 | NT$19,144 |
| 108 | NT$259.68519 | NT$28,046 |
| 504 | NT$241.60317 | NT$121,768 |
| 1,008 | NT$235.68651 | NT$237,572 |

