
B33331V7405J080 | |
|---|---|
DigiKey Part Number | 495-77215-ND |
Manufacturer | |
Manufacturer Product Number | B33331V7405J080 |
Description | CAP FILM 4UF 5% 460VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 460V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 23 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$217.00000 | NT$217 |
| 10 | NT$160.70000 | NT$1,607 |
| 50 | NT$138.12000 | NT$6,906 |
| 100 | NT$131.13000 | NT$13,113 |
| 500 | NT$119.28800 | NT$59,644 |
| 1,000 | NT$115.62200 | NT$115,622 |
| 2,500 | NT$111.74760 | NT$279,369 |

