8 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B33331V7805J080

DigiKey Part Number
495-77217-ND
Manufacturer
Manufacturer Product Number
B33331V7805J080
Description
CAP FILM 8UF 5% 460VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 µF Film Capacitor 460V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
460V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
17 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.638" (67.00mm)
Termination
Quick Connect - 0.250" (6.3mm)
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$260.00000NT$260
10NT$195.00000NT$1,950
50NT$168.88000NT$8,444
100NT$160.80000NT$16,080
500NT$147.13800NT$73,569
1,000NT$142.90200NT$142,902
Manufacturers Standard Package