
B40900B5477M000 | |
|---|---|
DigiKey Part Number | 495-B40900B5477M000TR-ND - Tape & Reel (TR) 495-B40900B5477M000CT-ND - Cut Tape (CT) 495-B40900B5477M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40900B5477M000 |
Description | CAP ALUM POLY HYB 470UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40900B5477M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$77.00000 | NT$77 |
| 10 | NT$50.70000 | NT$507 |
| 50 | NT$39.80000 | NT$1,990 |
| 100 | NT$36.34000 | NT$3,634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$26.14500 | NT$10,458 |
| 800 | NT$24.44000 | NT$19,552 |
| 1,200 | NT$23.57917 | NT$28,295 |
| 2,000 | NT$22.62050 | NT$45,241 |
| 2,800 | NT$22.05714 | NT$61,760 |
| 4,000 | NT$21.51300 | NT$86,052 |



