
B40910A0107M000 | |
|---|---|
DigiKey Part Number | 495-B40910A0107M000TR-ND - Tape & Reel (TR) 495-B40910A0107M000CT-ND - Cut Tape (CT) 495-B40910A0107M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A0107M000 |
Description | CAP ALUM POLY HYB 100UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A0107M000 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$95.00000 | NT$95 |
| 10 | NT$63.30000 | NT$633 |
| 50 | NT$50.06000 | NT$2,503 |
| 100 | NT$45.87000 | NT$4,587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$37.61250 | NT$15,045 |
| 800 | NT$35.32125 | NT$28,257 |
| 1,200 | NT$34.16500 | NT$40,998 |
| 2,000 | NT$32.87650 | NT$65,753 |
| 2,800 | NT$32.11929 | NT$89,934 |
| 4,000 | NT$32.10575 | NT$128,423 |





