
B40920A5477M000 | |
|---|---|
DigiKey Part Number | 495-B40920A5477M000TR-ND - Tape & Reel (TR) 495-B40920A5477M000CT-ND - Cut Tape (CT) 495-B40920A5477M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40920A5477M000 |
Description | CAP ALUM POLY HYB 470UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40920A5477M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$89.00000 | NT$89 |
| 10 | NT$58.80000 | NT$588 |
| 50 | NT$46.42000 | NT$2,321 |
| 100 | NT$42.49000 | NT$4,249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$32.79000 | NT$16,395 |
| 1,000 | NT$30.84200 | NT$30,842 |
| 1,500 | NT$29.85867 | NT$44,788 |
| 2,500 | NT$28.76360 | NT$71,909 |
| 3,500 | NT$28.37943 | NT$99,328 |



