
B40920A7337M000 | |
|---|---|
DigiKey Part Number | 495-B40920A7337M000TR-ND - Tape & Reel (TR) 495-B40920A7337M000CT-ND - Cut Tape (CT) 495-B40920A7337M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40920A7337M000 |
Description | CAP ALUM POLY HYB 330UF 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40920A7337M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$71.00000 | NT$71 |
| 10 | NT$46.80000 | NT$468 |
| 50 | NT$36.58000 | NT$1,829 |
| 100 | NT$33.35000 | NT$3,335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$25.50400 | NT$12,752 |
| 1,000 | NT$23.90100 | NT$23,901 |
| 1,500 | NT$23.09267 | NT$34,639 |
| 2,500 | NT$22.19080 | NT$55,477 |
| 3,500 | NT$21.66114 | NT$75,814 |
| 5,000 | NT$21.38120 | NT$106,906 |













