120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 145°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40940A8127M000

DigiKey Part Number
495-B40940A8127M000TR-ND - Tape & Reel (TR)
495-B40940A8127M000CT-ND - Cut Tape (CT)
495-B40940A8127M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40940A8127M000
Description
CAP ALUM POLY HYB 120UF 63V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 145°C
Datasheet
 Datasheet
EDA/CAD Models
B40940A8127M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 145°C
Operating Temperature
-40°C ~ 145°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,724
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$93.00000NT$93
10NT$61.80000NT$618
50NT$48.86000NT$2,443
100NT$44.78000NT$4,478
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400NT$35.37250NT$14,149
800NT$33.21875NT$26,575
1,200NT$32.13250NT$38,559
2,000NT$30.92200NT$61,844
2,800NT$30.21036NT$84,589
4,000NT$30.20850NT$120,834
Manufacturers Standard Package