
B58620H5810A022 | |
|---|---|
DigiKey Part Number | B58620H5810A022-ND |
Manufacturer | |
Manufacturer Product Number | B58620H5810A022 |
Description | PRESSURE SENSOR AUA 25.00 F V4 T |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Absolute Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | B58620H5810A022 Models |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer TDK | Accuracy ±0.5% |
Series | Voltage - Supply 7.5V ~ 30V |
Packaging Bulk | Port Size Male - 0.13" (3.17mm) Tube |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Operating Temperature -25°C ~ 85°C |
Operating Pressure 362.59PSI (2500kPa) | Package / Case Cylinder |
Output Type Analog Voltage |

