


B72214R2151K101 | |
|---|---|
DigiKey Part Number | 495-77233-ND |
Manufacturer | |
Manufacturer Product Number | B72214R2151K101 |
Description | VARISTOR 240V 6KA DISC 17MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214R2151K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 6 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$57.00000 | NT$57 |
| 10 | NT$42.10000 | NT$421 |
| 25 | NT$38.28000 | NT$957 |
| 200 | NT$32.54500 | NT$6,509 |
| 400 | NT$31.26250 | NT$12,505 |
| 600 | NT$30.62167 | NT$18,373 |
| 1,000 | NT$29.91300 | NT$29,913 |
| 2,600 | NT$28.82923 | NT$74,956 |
| 5,000 | NT$28.23920 | NT$141,196 |


