


B72214W2381K101 | |
|---|---|
DigiKey Part Number | 495-77229-ND |
Manufacturer | |
Manufacturer Product Number | B72214W2381K101 |
Description | VARISTOR 620V 6KA DISC 17MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214W2381K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 315 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$52.00000 | NT$52 |
| 10 | NT$37.90000 | NT$379 |
| 25 | NT$34.36000 | NT$859 |
| 200 | NT$29.14500 | NT$5,829 |
| 400 | NT$27.98000 | NT$11,192 |
| 600 | NT$27.39667 | NT$16,438 |
| 1,000 | NT$26.74800 | NT$26,748 |
| 2,600 | NT$25.76077 | NT$66,978 |
| 5,000 | NT$25.22220 | NT$126,111 |


