


B72220R2151K101 | |
|---|---|
DigiKey Part Number | 495-77242-ND |
Manufacturer | |
Manufacturer Product Number | B72220R2151K101 |
Description | VARISTOR 240V 10KA DISC 23MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220R2151K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 10 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$70.00000 | NT$70 |
| 10 | NT$52.20000 | NT$522 |
| 25 | NT$47.56000 | NT$1,189 |
| 150 | NT$41.40667 | NT$6,211 |
| 300 | NT$39.73333 | NT$11,920 |
| 600 | NT$38.36000 | NT$23,016 |
| 1,050 | NT$37.42857 | NT$39,300 |
| 2,550 | NT$36.22235 | NT$92,367 |
| 5,100 | NT$35.46863 | NT$180,890 |


