470 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm
TDK EPCOS ThermoFuse Varistors | Digi-Key Daily

B72220R2301K101

DigiKey Part Number
495-77239-ND
Manufacturer
Manufacturer Product Number
B72220R2301K101
Description
VARISTOR 470V 10KA DISC 23MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm
Datasheet
 Datasheet
EDA/CAD Models
B72220R2301K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
10 kA
Energy
250J
Number of Circuits
1
Capacitance @ Frequency
780 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 23mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$61.00000NT$61
10NT$44.70000NT$447
25NT$40.72000NT$1,018
150NT$35.30667NT$5,296
300NT$33.84667NT$10,154
600NT$32.64333NT$19,586
1,050NT$31.82952NT$33,421
2,550NT$30.77333NT$78,472
5,100NT$30.11373NT$153,580
Manufacturers Standard Package