


B72220R2321K101 | |
|---|---|
DigiKey Part Number | 495-77235-ND |
Manufacturer | |
Manufacturer Product Number | B72220R2321K101 |
Description | VARISTOR 510V 10KA DISC 23MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220R2321K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 10 kA | |
Energy | 273J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$64.00000 | NT$64 |
| 10 | NT$46.80000 | NT$468 |
| 25 | NT$42.56000 | NT$1,064 |
| 150 | NT$36.90667 | NT$5,536 |
| 300 | NT$35.38000 | NT$10,614 |
| 600 | NT$34.12333 | NT$20,474 |
| 1,050 | NT$33.60476 | NT$35,285 |


