
B78541A2526A003 | |
|---|---|
DigiKey Part Number | 495-B78541A2526A003TR-ND - Tape & Reel (TR) 495-B78541A2526A003CT-ND - Cut Tape (CT) 495-B78541A2526A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78541A2526A003 |
Description | P303566 UI7 TRANSFORMER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50µH Gate Drive Pulse Transformer 1:0.81:0.45 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 50µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.81:0.45 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.365" (9.27mm) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$151.00000 | NT$151 |
| 10 | NT$136.40000 | NT$1,364 |
| 25 | NT$130.92000 | NT$3,273 |
| 50 | NT$126.90000 | NT$6,345 |
| 100 | NT$122.99000 | NT$12,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | NT$105.35926 | NT$28,447 |
| 540 | NT$102.07222 | NT$55,119 |
| 810 | NT$100.18889 | NT$81,153 |
| 1,350 | NT$97.86000 | NT$132,111 |
| 1,890 | NT$96.35132 | NT$182,104 |
| 2,700 | NT$94.77481 | NT$255,892 |

