33 µH Shielded Drum Core, Wirewound Inductor 1.15 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6333M000

DigiKey Part Number
495-77029-2-ND - Tape & Reel (TR)
495-77029-1-ND - Cut Tape (CT)
495-77029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6333M000
Description
FIXED IND 33UH 1.15A 150 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.15 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6333M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.05A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
150mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR73-330-REaton - Electronics Division20,071513-1131-1-NDNT$20.00000Similar
DRA74-330-REaton - Electronics Division227283-3633-1-NDNT$30.00000Similar
SRR7045-330MBourns Inc.1,765SRR7045-330MCT-NDNT$24.00000Similar
In-Stock: 199
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$55.00000NT$55
10NT$45.00000NT$450
25NT$41.60000NT$1,040
50NT$39.22000NT$1,961
100NT$36.97000NT$3,697
250NT$34.20800NT$8,552
500NT$32.25600NT$16,128
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$21.57300NT$21,573
2,000NT$20.34450NT$40,689
3,000NT$19.65967NT$58,979
5,000NT$19.41780NT$97,089
Manufacturers Standard Package