
B82477G4153M000 | |
|---|---|
DigiKey Part Number | 495-5684-2-ND - Tape & Reel (TR) 495-5684-1-ND - Cut Tape (CT) 495-5684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4153M000 |
Description | FIXED IND 15UH 4.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4153M000 Models |
Category | Current - Saturation (Isat) 5.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127/LDNP-150MC | Sumida America Inc. | 81,990 | 308-1333-1-ND | NT$36.00000 | Similar |
| DRA125-150-R | Eaton - Electronics Division | 4,157 | 283-3569-1-ND | NT$39.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$40.00000 | NT$40 |
| 10 | NT$32.60000 | NT$326 |
| 100 | NT$26.83000 | NT$2,683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$21.78500 | NT$8,714 |
| 800 | NT$20.54125 | NT$16,433 |
| 1,200 | NT$19.84833 | NT$23,818 |
| 2,000 | NT$19.00850 | NT$38,017 |
| 2,800 | NT$18.47571 | NT$51,732 |
| 4,000 | NT$18.00700 | NT$72,028 |

