150 µH Shielded Drum Core, Wirewound Inductor 1.42 A 225mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477G4154M000

DigiKey Part Number
495-5685-2-ND - Tape & Reel (TR)
495-5685-1-ND - Cut Tape (CT)
495-5685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477G4154M000
Description
FIXED IND 150UH 1.42A 225 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1.42 A 225mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477G4154M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
225mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1280-151KBourns Inc.24,022SRR1280-151KCT-NDNT$42.00000Direct
DR125-151-REaton - Electronics Division1,178283-DR125-151-RCT-NDNT$30.00000Similar
DR127-151-REaton - Electronics Division8,221283-DR127-151-RCT-NDNT$31.00000Similar
DRA125-151-REaton - Electronics Division294283-3570-1-NDNT$40.00000Similar
In-Stock: 309
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$40.00000NT$40
10NT$32.90000NT$329
100NT$27.03000NT$2,703
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400NT$21.54000NT$8,616
800NT$20.31000NT$16,248
1,200NT$19.62417NT$23,549
2,000NT$18.79400NT$37,588
2,800NT$18.26714NT$51,148
4,000NT$17.78125NT$71,125
Manufacturers Standard Package