
B82477R4104M100 | |
|---|---|
DigiKey Part Number | 495-4547-2-ND - Tape & Reel (TR) 495-4547-1-ND - Cut Tape (CT) 495-4547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4104M100 |
Description | FIXED IND 100UH 2.35A 120 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 2.35 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4104M100 Models |
Category | Current - Saturation (Isat) 2.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$74.00000 | NT$74 |
| 10 | NT$61.10000 | NT$611 |
| 100 | NT$50.22000 | NT$5,022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | NT$41.25143 | NT$14,438 |
| 700 | NT$38.90000 | NT$27,230 |
| 1,050 | NT$37.58952 | NT$39,469 |
| 1,750 | NT$36.14229 | NT$63,249 |

