100 µH Shielded Drum Core, Wirewound Inductor 2.35 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477R4104M100

DigiKey Part Number
495-4547-2-ND - Tape & Reel (TR)
495-4547-1-ND - Cut Tape (CT)
495-4547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477R4104M100
Description
FIXED IND 100UH 2.35A 120 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 2.35 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477R4104M100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.335" (8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,780
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$74.00000NT$74
10NT$61.10000NT$611
100NT$50.22000NT$5,022
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350NT$41.25143NT$14,438
700NT$38.90000NT$27,230
1,050NT$37.58952NT$39,469
1,750NT$36.14229NT$63,249
Manufacturers Standard Package