
B82724J8162N040 | |
|---|---|
DigiKey Part Number | 495-77247-ND |
Manufacturer | |
Manufacturer Product Number | B82724J8162N040 |
Description | CMC 47MH 1.6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR |
Datasheet | Datasheet |
EDA/CAD Models | B82724J8162N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 1.6A | |
Voltage Rating - DC | 800V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$156.00000 | NT$156 |
| 10 | NT$128.40000 | NT$1,284 |
| 25 | NT$118.80000 | NT$2,970 |
| 50 | NT$112.02000 | NT$5,601 |
| 240 | NT$98.08333 | NT$23,540 |
| 480 | NT$92.50000 | NT$44,400 |
| 720 | NT$91.28889 | NT$65,728 |

