
B82724J8202N040 | |
|---|---|
DigiKey Part Number | 495-77248-ND |
Manufacturer | |
Manufacturer Product Number | B82724J8202N040 |
Description | CMC 33MH 2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J8202N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 200mOhm (Typ) | |
Voltage Rating - DC | 800V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$157.00000 | NT$157 |
| 10 | NT$129.30000 | NT$1,293 |
| 25 | NT$119.64000 | NT$2,991 |
| 50 | NT$112.80000 | NT$5,640 |
| 240 | NT$98.76667 | NT$23,704 |
| 480 | NT$93.14583 | NT$44,710 |
| 720 | NT$91.92500 | NT$66,186 |

