10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.2A DCR 80mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82724J8322N040

DigiKey Part Number
495-77251-ND
Manufacturer
Manufacturer Product Number
B82724J8322N040
Description
CMC 10MH 3.2A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.2A DCR 80mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82724J8322N040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
3.2A
DC Resistance (DCR) (Max)
80mOhm (Typ)
Voltage Rating - DC
800V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.232" L x 0.728" W (31.30mm x 18.50mm)
Height (Max)
1.307" (33.20mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$156.00000NT$156
10NT$128.40000NT$1,284
25NT$118.80000NT$2,970
50NT$112.02000NT$5,601
240NT$98.08333NT$23,540
480NT$92.50000NT$44,400
720NT$91.28889NT$65,728
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.