1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 12mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82724J8742N040

DigiKey Part Number
495-77257-ND
Manufacturer
Manufacturer Product Number
B82724J8742N040
Description
CMC 1MH 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 12mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82724J8742N040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
DC Resistance (DCR) (Max)
12mOhm (Typ)
Voltage Rating - DC
800V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.232" L x 0.728" W (31.30mm x 18.50mm)
Height (Max)
1.307" (33.20mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$157.00000NT$157
10NT$129.30000NT$1,293
25NT$119.64000NT$2,991
50NT$112.80000NT$5,640
240NT$98.76667NT$23,704
480NT$93.14583NT$44,710
720NT$91.92500NT$66,186
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.