100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82787C0104H002

DigiKey Part Number
495-4598-2-ND - Tape & Reel (TR)
495-4598-1-ND - Cut Tape (CT)
495-4598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82787C0104H002
Description
CMC 100UH 150MA 2LN 5.8KOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
B82787C0104H002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
2Ohm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Impedance @ Frequency
5.8 kOhms @ 10 MHz
Height (Max)
0.118" (3.00mm)
Inductance @ Frequency
100 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AWCU00453226104TT2Pulse Electronics9,280553-AWCU00453226104TT2CT-NDNT$35.00000Parametric Equivalent
In-Stock: 21,622
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$37.00000NT$37
10NT$30.20000NT$302
25NT$27.92000NT$698
50NT$26.30000NT$1,315
100NT$24.80000NT$2,480
250NT$22.94400NT$5,736
500NT$21.63400NT$10,817
1,000NT$20.43300NT$20,433
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$18.87760NT$47,194
5,000NT$17.80400NT$89,020
7,500NT$17.20547NT$129,041
12,500NT$16.69376NT$208,672
Manufacturers Standard Package