
C1005X5R1A475K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X5R1A475K050ECTR-ND - Tape & Reel (TR) 445-C1005X5R1A475K050ECCT-ND - Cut Tape (CT) 445-C1005X5R1A475K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A475K050EC |
Description | COMMERCIAL GRADE,0402,X5R,10V,4. |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$6.40000 | NT$64 |
| 50 | NT$4.68000 | NT$234 |
| 100 | NT$4.16000 | NT$416 |
| 500 | NT$3.26800 | NT$1,634 |
| 1,000 | NT$2.99500 | NT$2,995 |
| 2,500 | NT$2.70560 | NT$6,764 |
| 5,000 | NT$2.53160 | NT$12,658 |

