

C3216X7S3D471K130AA | |
|---|---|
DigiKey Part Number | 445-7867-2-ND - Tape & Reel (TR) 445-7867-1-ND - Cut Tape (CT) 445-7867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D471K130AA |
Description | CAP CER 470PF 2KV X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D471K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$11.10000 | NT$111 |
| 50 | NT$8.36000 | NT$418 |
| 100 | NT$7.51000 | NT$751 |
| 500 | NT$6.07000 | NT$3,035 |
| 1,000 | NT$5.62400 | NT$5,624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$5.10850 | NT$10,217 |
| 4,000 | NT$4.81575 | NT$19,263 |
| 6,000 | NT$4.66933 | NT$28,016 |
| 10,000 | NT$4.50700 | NT$45,070 |
| 14,000 | NT$4.41207 | NT$61,769 |
| 20,000 | NT$4.32080 | NT$86,416 |



