
CXA-0338 | |
|---|---|
DigiKey Part Number | 445-1611-ND |
Manufacturer | |
Manufacturer Product Number | CXA-0338 |
Description | INVERTER 12V-INPUT 1250V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1250V Output 4.13" L x 0.95" W x 0.33" H (105mm x 25mm x 8.5mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1250V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.13" L x 0.95" W x 0.33" H (105mm x 25mm x 8.5mm) | |
Mounting Type | Chassis Mount |

