
CXA-K0505-VJL | |
|---|---|
DigiKey Part Number | 445-1612-ND |
Manufacturer | |
Manufacturer Product Number | CXA-K0505-VJL |
Description | INVERTER 12V-INPUT 900V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 900V Output 3.43" L x 0.65" W x 0.25" H (87mm x 16.5mm x 6.3mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 900V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.43" L x 0.65" W x 0.25" H (87mm x 16.5mm x 6.3mm) | |
Mounting Type | Chassis Mount |

