
CXA-M10L-L | |
|---|---|
DigiKey Part Number | 445-1624-ND |
Manufacturer | |
Manufacturer Product Number | CXA-M10L-L |
Description | INVERTER 12V-INPUT 1200V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1200V Output 2.20" L x 1.14" W x 0.57" H (56mm x 29mm x 14.5mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CXA-M10L-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1200V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 2.20" L x 1.14" W x 0.57" H (56mm x 29mm x 14.5mm) | |
Mounting Type | Through Hole |

